
Radial-leaded, through-hole mount PTC resettable fuse with two terminals. Features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. Designed for general purpose overcurrent protection.
Littelfuse RXEF050-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | RADIAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse RXEF050-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.