Radial-leaded, through-hole mount PTC resettable fuse designed for general applications. Features two terminals and a radial lead placement. Operates within a temperature range of -40°C to 85°C. Package dimensions measure 16.3mm in length, 3mm in width, and 16.3mm in height.
Littelfuse RXEF160 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 16.3 |
| Package Width | 3 |
| Package Height | 16.3 |
| Terminal Placement | RADIAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse RXEF160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.