
Radial Leaded PTC Resettable Fuse for through-hole mounting. Features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This two-terminal component has a package measuring 23.9mm in length, 3mm in width, and 23.9mm in height.
Littelfuse RXEF300 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 23.9 |
| Package Width | 3 |
| Package Height | 23.9 |
| Terminal Placement | RADIAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse RXEF300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.