
Littelfuse S2004VS2TP technical specifications.
| Package/Case | TO-251-3 |
| Current Rating | 2.5A |
| Hold Current | 6mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 4A |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S2004VS2TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.