The S2006DS2RP is a silicon controlled rectifier with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It is rated for 200V DC and has a current rating of 3.8A. The device is available in a TO-252-3 package and is lead free. It is RoHS compliant and suitable for surface mount applications.
Littelfuse S2006DS2RP technical specifications.
| Package/Case | TO-252-3 |
| Current Rating | 3.8A |
| Hold Current | 6mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse S2006DS2RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.