The S2006LS255 is a silicon controlled rectifier from Littelfuse with a current rating of 3.8A and a DC rated voltage of 200V. It operates over a temperature range of -40°C to 110°C and is packaged in a TO-220-3 flange mount. This component is lead free and RoHS compliant, making it suitable for use in a variety of applications. The S2006LS255 is available in bulk packaging with a quantity of 500 units per package.
Littelfuse S2006LS255 technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 3.8A |
| Hold Current | 6mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S2006LS255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.