
The S2008LS3 is a silicon controlled rectifier with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It has a current rating of 5.1A and a hold current of 8mA. The device is packaged in a TO-220-3 package and is lead free. It is RoHS compliant and has a DC rated voltage of 200V.
Littelfuse S2008LS3 technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 5.1A |
| Hold Current | 8mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S2008LS3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
