Silicon Controlled Rectifier, 10A I(T)RMS, 6400mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-252, TO-252, 3 PIN
Littelfuse S2010DS2 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse S2010DS2 to view detailed technical specifications.
No datasheet is available for this part.