The S2010DS2RP is a silicon controlled rectifier from Littelfuse with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It has a current rating of 6.4A and a hold current of 6mA. The device is lead free and packaged in a TO-252-3 surface mount package. It is available in quantities of 2500 and packaged in tape and reel.
Littelfuse S2010DS2RP technical specifications.
| Package/Case | TO-252-3 |
| Current Rating | 6.4A |
| Hold Current | 6mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 10A |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S2010DS2RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
