Sen Scr 200V 10A 200A TO252THYRISTORS
Littelfuse S2010DS2TP technical specifications.
| Package/Case | TO-252-3 |
| Current Rating | 6.4A |
| Hold Current | 6mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 10A |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S2010DS2TP to view detailed technical specifications.
No datasheet is available for this part.