
The S2010L is a silicon controlled rectifier with a current rating of 6.4A and a maximum operating temperature of 125°C. It is packaged in a TO-220-3 case and is designed for through-hole mounting. The device is lead-free and RoHS compliant, with a DC rated voltage of 200V. The S2010L is suitable for use in a variety of applications, including power control and switching circuits.
Littelfuse S2010L technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 6.4A |
| Hold Current | 30mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RMS Current (Irms) | 10A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S2010L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
