
The S2010LS2 is a silicon controlled rectifier from Littelfuse, packaged in a TO-220-3 flange mount. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The device is RoHS compliant and lead free. It can handle a maximum DC rated voltage of 200V and a RMS current of 10A. The S2010LS2 is available in a bulk packaging with 500 units per package.
Littelfuse S2010LS2 technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 6.4A |
| Hold Current | 6mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RMS Current (Irms) | 10A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S2010LS2 to view detailed technical specifications.
No datasheet is available for this part.
