
Littelfuse S2025R technical specifications.
| Package/Case | TO-220 |
| Hold Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| Series | Sxx25x |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S2025R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
