
Littelfuse S2055RTP technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 35A |
| Hold Current | 60mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 55A |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S2055RTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
