
Littelfuse S2055W81TP technical specifications.
| Hold Current | 60mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RMS Current (Irms) | 55A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S2055W81TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
