
Littelfuse S2055WTP technical specifications.
| Package/Case | TO-218 |
| Hold Current | 60mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 55A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S2055WTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
