Littelfuse S2070W technical specifications.
| Current Rating | 45A |
| Hold Current | 80mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RMS Current (Irms) | 70A |
| RoHS Compliant | Yes |
| Series | Sxx70x |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S2070W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.