The S2N1RP is a silicon controlled rectifier from Littelfuse with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 640mA and a hold current of 30mA. The device is packaged in a TO-263 case and is designed for surface mount applications. The S2N1RP is RoHS compliant and lead free. It can handle a DC rated voltage of 200V and an RMS current of 1A.
Littelfuse S2N1RP technical specifications.
| Package/Case | TO-263 |
| Current Rating | 640mA |
| Hold Current | 30mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S2N1RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.