
Littelfuse S4004DS1RP technical specifications.
| Package/Case | TO-252-3 |
| Current Rating | 4A |
| Hold Current | 4mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Weight | 0.063493oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S4004DS1RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.