
Littelfuse S4006DRP technical specifications.
| Package/Case | DPAK |
| Current Rating | 6A |
| Height | 2.39mm |
| Hold Current | 30mA |
| Lead Free | Lead Free |
| Length | 6.63mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Weight | 0.063493oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S4006DRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
