
Littelfuse S4006VS2 technical specifications.
| Package/Case | TO-251-3 |
| Current Rating | 3.8A |
| Hold Current | 6mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S4006VS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
