
Littelfuse S4008DS2TP technical specifications.
| Package/Case | TO-252-3 |
| Current Rating | 5.1A |
| Hold Current | 6mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S4008DS2TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
