Littelfuse S4008FS24 technical specifications.
| Package/Case | TO-202 |
| Current Rating | 5.1A |
| Hold Current | 6mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S4008FS24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.