
Littelfuse S4008VTP technical specifications.
| Package/Case | TO-251-3 |
| Hold Current | 30mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S4008VTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
