Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
LITTELFUSE

S4010VS2TP

Datasheet
SCR SENS 400V 10A TO-251
Littelfuse

S4010VS2TP

SCR SENS 400V 10A TO-251

  1. Semiconductors
  2. Discrete Semiconductors
  1. Semiconductors
  2. Discrete Semiconductors
  3. Thyristors
  4. Silicon Controlled Rectifiers (SCR)

PackageTO-251-3
Current Rating6.4A
MountingThrough Hole
Quick Jump:

Technical Specifications

Littelfuse S4010VS2TP technical specifications.

General

Package/Case
TO-251-3
Current Rating
6.4A
Hold Current
6mA
Lead Free
Lead Free
Max Operating Temperature
110°C
Min Operating Temperature
-40°C
Mount
Through Hole
Package Quantity
750
Packaging
Rail/Tube
RMS Current (Irms)
10A
RoHS Compliant
Yes
DC Rated Voltage
400V

Compliance

RoHS
Compliant

Datasheet

Littelfuse S4010VS2TP Datasheet

Download the complete datasheet for Littelfuse S4010VS2TP to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com