Silicon Controlled Rectifier
Littelfuse S4040NQ3RP technical specifications.
| Package/Case | TO-263-3 |
| Hold Current | 60mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RMS Current (Irms) | 40A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S4040NQ3RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.