
Littelfuse S4055R technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 55A |
| Height | 9.4mm |
| Hold Current | 60mA |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 55A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Weight | 0.08113oz |
| Width | 4.78mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S4055R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.