
The S4055RTP is a silicon controlled rectifier from Littelfuse, packaged in a TO-220-3 flange mount. It has a maximum operating temperature range of -40°C to 125°C and a hold current of 60mA. The device is RoHS compliant and lead free. It can handle a maximum RMS current of 55A.
Littelfuse S4055RTP technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 60mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 55A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S4055RTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.