
The S4065JTP is a silicon controlled rectifier with a maximum repetitive reverse voltage of 400V and a current rating of 41A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a TO-218 flange mount package and is lead free. It is RoHS compliant and available in a quantity of 250 per rail/tube packaging.
Littelfuse S4065JTP technical specifications.
| Package/Case | TO-218 |
| Current Rating | 41A |
| Height | 12.62mm |
| Hold Current | 80mA |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 65A |
| RoHS Compliant | Yes |
| Width | 4.78mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S4065JTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
