
The S4X8BSRP1 is a silicon controlled rectifier from Littelfuse, packaged in a surface mount SOT-89 package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a hold current of 5mA. It can handle an RMS current of 800mA.
Littelfuse S4X8BSRP1 technical specifications.
| Package/Case | SOT-89 |
| Hold Current | 5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S4X8BSRP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
