Littelfuse S4X8ES1RP technical specifications.
| Package/Case | TO-92 |
| Hold Current | 5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S4X8ES1RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
