The S4X8ESAP is a silicon controlled rectifier from Littelfuse with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a current rating of 510mA and a hold current of 5mA. The device is packaged in a TO-92 package and is designed for through hole mounting. The S4X8ESAP is RoHS compliant and lead free.
Littelfuse S4X8ESAP technical specifications.
| Package/Case | TO-92 |
| Current Rating | 510mA |
| Height | 5.33mm |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Weight | 0.016oz |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S4X8ESAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
