The S4X8ESRP is a silicon controlled rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 510mA and a hold current of 5mA. The device is packaged in a TO-92 package and is available on a tape and reel. The S4X8ESRP is lead-free and RoHS compliant.
Littelfuse S4X8ESRP technical specifications.
| Package/Case | TO-92 |
| Current Rating | 510mA |
| Height | 5.33mm |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Weight | 0.016oz |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S4X8ESRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
