
The S6008DS2RP is a silicon controlled rectifier from Littelfuse, packaged in a DPAK surface mount package. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The device is rated for 600V DC and 5.1A current, with an RMS current rating of 8A. It is available in tape and reel packaging with 2500 units per reel.
Littelfuse S6008DS2RP technical specifications.
| Package/Case | DPAK |
| Current Rating | 5.1A |
| Hold Current | 6mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S6008DS2RP to view detailed technical specifications.
No datasheet is available for this part.