
The S6008LS3 is a silicon controlled rectifier with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 600V and a DC rated voltage of 600V. The device is packaged in a TO-220 case and is designed for through hole mounting. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 500 units.
Littelfuse S6008LS3 technical specifications.
| Package/Case | TO-220 |
| Current Rating | 8A |
| Height | 15.75mm |
| Hold Current | 8mA |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Weight | 0.08113oz |
| Width | 4.78mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S6008LS3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
