Littelfuse S6008RS3 technical specifications.
| Package/Case | TO-220-3 |
| Height | 15.75mm |
| Hold Current | 8mA |
| Length | 10.67mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| Weight | 0.211644oz |
| Width | 4.78mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S6008RS3 to view detailed technical specifications.
No datasheet is available for this part.