Littelfuse S6010VS3TP technical specifications.
| Package/Case | TO-251-3 |
| Current Rating | 10A |
| Height | 6.2mm |
| Hold Current | 8mA |
| Lead Free | Lead Free |
| Length | 6.63mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 10A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Weight | 0.139332oz |
| Width | 2.39mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S6010VS3TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.