Littelfuse S6012DRP technical specifications.
| Package/Case | TO-252-3 |
| Current Rating | 12A |
| Height | 2.39mm |
| Hold Current | 40mA |
| Length | 6.63mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Weight | 0.063493oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S6012DRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.