The S6012L is a silicon controlled rectifier with a package quantity of 500 units per bulk packaging. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is rated for a hold current of 40mA and an RMS current of 12A. It is not RoHS compliant.
Littelfuse S6012L technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 40mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RMS Current (Irms) | 12A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse S6012L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.