
Littelfuse S6012V technical specifications.
| Package/Case | TO-251-3 |
| Current Rating | 7.6A |
| Hold Current | 40mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S6012V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.