Littelfuse S6016R technical specifications.
| Package/Case | TO-220 |
| Current Rating | 10A |
| Height | 0.37inch |
| Hold Current | 40mA |
| Lead Free | Lead Free |
| Length | 0.42inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Primary Type | STANDARD |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 0.188inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S6016R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.