
High-performance Silicon Controlled Rectifier (SCR) with a 600V blocking voltage and 25A RMS current rating. Features a 350A surge current capability and a low 50mA hold current. Encased in an isolated TO-220AB package with a 3-pin configuration, designed for through-hole mounting. Operates reliably across a wide temperature range from -40°C to 125°C. This RoHS compliant and lead-free component is supplied in a rail/tube package.
Littelfuse S6025LTP technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S6025LTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
