
Littelfuse S602ESRP technical specifications.
| Package/Case | TO-92 |
| Current Rating | 1.5A |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S602ESRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
