Littelfuse S6035KTP technical specifications.
| Package/Case | TO-218 |
| Current Rating | 22A |
| Height | 12.62mm |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 35A |
| RoHS Compliant | Yes |
| Width | 4.78mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S6035KTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.