
Surface mount Silicon Controlled Rectifier (SCR) with 55A RMS current rating and 600V DC rated voltage. Features a 35,000mA continuous on-state current and 60mA holding current. Encased in a TO-263AB (D2PAK-3) plastic package, this RoHS compliant component operates from -40°C to 125°C.
Littelfuse S6055NRP technical specifications.
| Package/Case | TO-263-3 |
| Current Rating | 55A |
| Height | 4.78mm |
| Hold Current | 60mA |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 55A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Weight | 0.056438oz |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S6055NRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
