
The S6055NTP is a surface mount silicon controlled rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 35A and a hold current of 60mA. The device is lead free and RoHS compliant. It is packaged in a TO-263-3 case and is available in quantities of 500 in rail/tube packaging. The S6055NTP is suitable for use in high-temperature applications.
Littelfuse S6055NTP technical specifications.
| Package/Case | TO-263-3 |
| Current Rating | 35A |
| Hold Current | 60mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 55A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S6055NTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
