
The S6055WTP is a silicon controlled rectifier from Littelfuse, packaged in a TO-218 case for through-hole mounting. It has a maximum operating temperature range of -40°C to 125°C and a hold current of 60mA. The device is RoHS compliant and has a package quantity of 250 units per rail or tube packaging. The RMS current rating is 55A.
Littelfuse S6055WTP technical specifications.
| Package/Case | TO-218 |
| Hold Current | 60mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 55A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S6055WTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
