
Littelfuse S6065J technical specifications.
| Current Rating | 41A |
| Hold Current | 80mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 3 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 65A |
| RoHS Compliant | Yes |
| Series | S606 |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S6065J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
