
Littelfuse S6070WTP technical specifications.
| Package/Case | TO-218 |
| Height | 0.497inch |
| Hold Current | 80mA |
| Length | 0.629inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Primary Type | STANDARD |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 70A |
| RoHS Compliant | Yes |
| Width | 0.188inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S6070WTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
