Littelfuse S6N1RP technical specifications.
| Package/Case | TO-263 |
| Current Rating | 1A |
| Height | 2.11mm |
| Hold Current | 30mA |
| Lead Free | Lead Free |
| Length | 3.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Weight | 0.056438oz |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S6N1RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.